-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-504754-0920
|
Mouser Electronics | FFC & FPC Connectors 0.3 FPC BackFlip Hsg Assy 9Ckt EmbsTpPkg RoHS: Compliant | 4897 |
|
$0.3570 / $0.7900 | Buy Now |
DISTI #
MOL504754-0920
|
Heilind Electronics | 0.3 FPC BACKFLIP HSGASSY EMBSTPPKG | Americas - 0 in Stock |
|
$0.4007 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 9 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
1638700 Partner Stock |
|
$0.3631 / $0.3713 | Buy Now |
|
Bristol Electronics | 35000 |
|
RFQ | ||
|
Quest Components | 28000 |
|
$0.4248 / $1.4160 | Buy Now | |
|
Master Electronics | Conn FPC Connector SKT 9 POS 0.3mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
1638700 Partner Stock |
|
$0.3631 / $0.3713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy