-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2762
|
Newark | Ffc&fpc Conn 0.3Fpc Backflip Hsg W/Lck 25Ckt La75 |Molex 504754-2500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.9830 | Buy Now |
DISTI #
5047542500
|
Avnet Americas | 0.3FPC B/F HSGASSY W/LCK 25CKTEMBSTPPKG - Bulk (Alt: 5047542500) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8432 | Buy Now |
DISTI #
538-504754-2500
|
Mouser Electronics | FFC & FPC Connectors 0.3FPC BACKFLIP HSG W/LCK 25CKT LA75 RoHS: Compliant | 3723 |
|
$0.6150 / $1.3900 | Buy Now |
DISTI #
MOL504754-2500
|
Heilind Electronics | 0.3FPC B/F HSGASSY W/LCK 25CK EMBSTPPKG | Americas - 0 in Stock |
|
$0.6966 | Buy Now |
|
Onlinecomponents.com | Easy-On Back Flip FPC Connector with Lock Terminal - 25 Circuits - 0.30mm Pitch - LA75 Series - Right-Angle - Surface Mount - Dual Contact Style - 0.75mm Height. RoHS: Compliant |
10000 Partner Stock |
|
$0.6320 / $0.6430 | Buy Now |
DISTI #
504754-2500
|
TTI | FFC & FPC Connectors 0.3FPC BACKFLIP HSG W/LCK 25CKT LA75 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.6090 | Buy Now |
DISTI #
5047542500
|
Avnet Americas | 0.3FPC B/F HSGASSY W/LCK 25CKTEMBSTPPKG - Bulk (Alt: 5047542500) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8432 | Buy Now |
DISTI #
5047542500
|
Avnet Americas | 0.3FPC B/F HSGASSY W/LCK 25CKTEMBSTPPKG - Bulk (Alt: 5047542500) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8432 | Buy Now |
DISTI #
4250432
|
Farnell | FPC CONN, R/A RCPT, 25POS, 1ROW, 0.3MM RoHS: Compliant Min Qty: 5000 Lead time: 1 Weeks, 2 Days Container: Each | 5000 |
|
$0.6644 | Buy Now |
|
Master Electronics | Easy-On Back Flip FPC Connector with Lock Terminal - 25 Circuits - 0.30mm Pitch - LA75 Series - Right-Angle - Surface Mount - Dual Contact Style - 0.75mm Height. RoHS: Compliant |
10000 Partner Stock |
|
$0.6320 / $0.6430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504754-2500
Molex
Buy Now
Datasheet
|
Compare Parts:
504754-2500
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |