-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2494
|
Newark | Ffc&fpc Conn 0.3Fpc Bckfp La75 Ra Smt Dual Contct Rohs Compliant: Yes |Molex 504754-3520 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 50000 |
|
$1.2800 | Buy Now |
DISTI #
34AC2234
|
Newark | 0.3 Fpc Backflip Hsgassy 35Ckt Embstppkg Rohs Compliant: Yes |Molex 504754-3520 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9080 | Buy Now |
DISTI #
5047543520
|
Avnet Americas | 0.3 FPC BackFlip HsgAssy 35Ckt EmbsTpPkg - Bulk (Alt: 5047543520) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0767 | Buy Now |
DISTI #
538-504754-3520
|
Mouser Electronics | FFC & FPC Connectors 0.3FPC BCKFP LA75 RA SMT DUAL CONTCT 35KT RoHS: Compliant | 3835 |
|
$0.7940 / $1.7300 | Buy Now |
DISTI #
MOL504754-3520
|
Heilind Electronics | 0.3 FPC BackFlip HsgAssy 35Ckt | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Easy-On Back Flip FPC Connector - 35 Circuits - 0.30mm Pitch - LA75 Series - Right-Angle - Surface Mount - Dual Contact Style - 0.75mm Height. RoHS: Compliant |
53332 In Stock |
|
$0.7750 / $0.8620 | Buy Now |
DISTI #
5047543520
|
Avnet Americas | 0.3 FPC BackFlip HsgAssy 35Ckt EmbsTpPkg - Bulk (Alt: 5047543520) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0767 | Buy Now |
DISTI #
3536395
|
Farnell | CONN, FPC, R/A, 35POS, 1ROW, 0.3MM RoHS: Compliant Min Qty: 5000 Lead time: 1 Weeks, 2 Days Container: Each | 25000 |
|
$0.8447 | Buy Now |
|
Master Electronics | Easy-On Back Flip FPC Connector - 35 Circuits - 0.30mm Pitch - LA75 Series - Right-Angle - Surface Mount - Dual Contact Style - 0.75mm Height. RoHS: Compliant |
53332 In Stock |
|
$0.7750 / $0.8620 | Buy Now |
DISTI #
10192038
|
TestEquity LLC | Molex 504754-3520 FFC & FPC Connectors, 0.3FPC Bckfp La75 Ra Smt Dual Contct 35Kt | 50000 |
|
$0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504754-3520
Molex
Buy Now
|
Compare Parts:
504754-3520
Molex
|
Samacsys Manufacturer | Molex |