-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3847
|
Newark | 0.3 Fpc Backflip Hsgassy 41Ckt Embstppkg Rohs Compliant: Yes |Molex 504754-4120 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
34AC2239
|
Newark | 0.3 Fpc Backflip Hsgassy 41Ckt Embstppkg Rohs Compliant: Yes |Molex 504754-4120 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
5047544120
|
Avnet Americas | 0.3 FPC BackFlip HsgAssy 41Ckt EmbsTpPkg - Bulk (Alt: 5047544120) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2649 | Buy Now |
DISTI #
538-504754-4120
|
Mouser Electronics | FFC & FPC Connectors 0.3 FPC BackFlip Hsg 41Ckt RoHS: Compliant | 5000 |
|
$0.9540 / $2.0200 | Buy Now |
DISTI #
MOL504754-4120
|
Heilind Electronics | 0.3 FPC BACKFLIP HSGASSY 41CK EMBSTPPKG | Americas - 0 in Stock |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 41 POS 0.3mm Solder RA SMD T/R RoHS: Compliant | 0 |
|
$1.2500 / $1.3800 | Buy Now |
DISTI #
5047544120
|
Avnet Americas | 0.3 FPC BackFlip HsgAssy 41Ckt EmbsTpPkg - Bulk (Alt: 5047544120) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2649 | Buy Now |
DISTI #
3536396
|
Farnell | RoHS: Compliant Min Qty: 5000 Container: Each | 0 |
|
$0.9758 | Buy Now |
DISTI #
10192042
|
TestEquity LLC | Molex 504754-4120 FFC & FPC Connectors, 0.3 FPC Backflip Hsg 41 Circuit, | 0 |
|
$1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
504754-4120
Molex
Buy Now
Datasheet
|
Compare Parts:
504754-4120
Molex
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |