Part Details for 504BA104KDG2 by Ohmite Mfg Co
Overview of 504BA104KDG2 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504BA104KDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8903
|
Newark | 20W 1800J 100K Ohms 10%/Bulk Ohmite |Ohmite 504BA104KDG2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4100 / $37.7600 | Buy Now |
DISTI #
504BA104KDG2-ND
|
DigiKey | 20W 1800J 100K OHMS 10% SLAB Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72488541
|
RS | Ceramic Composition Resistors20W 1800J 100K OHMS 10% | Ohmite 504BA104KDG2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8800 / $44.4000 | RFQ |
DISTI #
504BA104KDG2
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 504BA104KDG2
504BA104KDG2 CAD Models
504BA104KDG2 Part Data Attributes
|
504BA104KDG2
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
504BA104KDG2
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 20W, 100000ohm, 8000V, 10% +/-Tol, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 101.6 mm | |
Package Style | Chassis Mount | |
Package Width | 25.4 mm | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 40 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 8000 V |