Part Details for 504BA503KDG2 by Ohmite Mfg Co
Overview of 504BA503KDG2 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 504BA503KDG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8905
|
Newark | 20W 1800J 50K Ohms 10%/Bulk Ohmite |Ohmite 504BA503KDG2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2300 / $38.7600 | Buy Now |
DISTI #
504BA503KDG2-ND
|
DigiKey | 20W 1800J 50K OHMS 10% SLAB Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72488543
|
RS | Ceramic Composition Resistors20W 1800J 50K OHMS 10% | Ohmite 504BA503KDG2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8800 / $44.4000 | RFQ |
DISTI #
504BA503KDG2
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |