Part Details for 505-5574 by BH Electronics
Overview of 505-5574 by BH Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 505-5574
505-5574 CAD Models
505-5574 Part Data Attributes
|
505-5574
BH Electronics
Buy Now
Datasheet
|
Compare Parts:
505-5574
BH Electronics
Pulse Transformer, THYRISTOR TRIGGER; MOSFET GATE DRIVE Application(s), 1:1
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BH ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | THYRISTOR TRIGGER; MOSFET GATE DRIVE | |
ET Product-Min | 180 V-us | |
Height | 20.32 mm | |
Isolation Voltage | 2500 V | |
Length | 19.05 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 5000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 22.86 mm |