-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8053
|
Newark | 0.35 B/B Rec Assy 22Ckt Embstp Pkg/Molex |Molex 505066-2220 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 | Buy Now |
|
Onlinecomponents.com | SlimStack Board-to-Board Receptacle - 22 Circuits - 0.35mm Pitch - SSB RP Series - 0.60mm Mated Height - 2.00mm Mated Width - Armor Nail - Black. RoHS: Compliant |
305393 Partner Stock |
|
$0.2968 / $0.3223 | Buy Now |
DISTI #
33934894
|
Verical | Conn Board to Board RCP 22 POS 0.35mm Solder ST SMD SlimStack T/R Min Qty: 125 Package Multiple: 1 | Americas - 305393 |
|
$0.4200 / $0.5000 | Buy Now |
DISTI #
Molex 505066-2220
|
PEI Genesis | Board Stacking Connector | 305393 |
|
Buy Now | |
|
Master Electronics | SlimStack Board-to-Board Receptacle - 22 Circuits - 0.35mm Pitch - SSB RP Series - 0.60mm Mated Height - 2.00mm Mated Width - Armor Nail - Black. RoHS: Compliant |
305393 Partner Stock |
|
$0.2968 / $0.3223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505066-2220
Molex
Buy Now
Datasheet
|
Compare Parts:
505066-2220
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |