-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3860
|
Newark | 0.35 B/B Plug Assy 16Ckt Embstp Pkg |Molex 505070-1642 Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Bulk | 191871 |
|
$0.4580 | Buy Now |
DISTI #
84AC5482
|
Newark | 0.35 B/B Plug Assy 16Ckt Embstp Pkg |Molex 505070-1642 Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 | Buy Now |
DISTI #
5050701642
|
Avnet Americas | Conn Stacking PL 0.6mm Stack Height 16 POS 0.35mm Solder ST SMD Emboss T/R - Bulk (Alt: 5050701642) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3535 | Buy Now |
DISTI #
538-505070-1642
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.35 B/B Plug 16Ckt RoHS: Compliant | 61032 |
|
$0.2600 / $0.6400 | Buy Now |
DISTI #
MOL505070-1642
|
Heilind Electronics | 0.35 B/B PLUG ASSY 16CKT EMBS P PKG | Americas - 0 in Stock |
|
$0.2655 | Buy Now |
|
Onlinecomponents.com | PCB Board to Board Connector RoHS: Compliant |
192000 Partner Stock |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
5050701642
|
Avnet Americas | Conn Stacking PL 0.6mm Stack Height 16 POS 0.35mm Solder ST SMD Emboss T/R - Bulk (Alt: 5050701642) RoHS: Compliant Min Qty: 64000 Package Multiple: 64000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3535 | Buy Now |
|
Master Electronics | PCB Board to Board Connector RoHS: Compliant |
192000 Partner Stock |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
10192102
|
TestEquity LLC | Molex 505070-1642 SlimStack Board-to-Board Plug, 0.35mm Pitch, SSB RP Series, 0.60 or 0.70mm Mated Height, 2.00mm Mated Width, 16 Circuits, Armor Nail, 0.25mm Fitting Nail Width | 191871 |
|
$0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505070-1642
Molex
Buy Now
Datasheet
|
Compare Parts:
505070-1642
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR |