-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3907
|
Newark | Ffc&fpc Conn 0.5 Fpc Zif Btm Cont Embt Pkg 52Ckt |Molex 505110-5296 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 21000 |
|
$1.9000 | Buy Now |
DISTI #
38AJ0808
|
Newark | 0.5 Fpc Zif Btm Cont Embt Pkg 52Ckt |Molex 505110-5296 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
5051105296
|
Avnet Americas | 0.5 FPC ZIF BTM CONT EMBT PKG 52Ckt - Tape and Reel (Alt: 5051105296) Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9628 | Buy Now |
DISTI #
MOL505110-5296
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
21000 Partner Stock |
|
$1.3100 / $1.4700 | Buy Now |
DISTI #
5051105296
|
Avnet Americas | 0.5 FPC ZIF BTM CONT EMBT PKG 52Ckt - Tape and Reel (Alt: 5051105296) Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9628 | Buy Now |
DISTI #
5051105296
|
Avnet Americas | 0.5 FPC ZIF BTM CONT EMBT PKG 52Ckt - Tape and Reel (Alt: 5051105296) Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9628 | Buy Now |
DISTI #
4250486
|
Farnell | FPC CONN, R/A RCPT, 52POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 3000 Lead time: 1 Weeks, 2 Days Container: Each | 12000 |
|
$1.7580 | Buy Now |
|
Master Electronics | RoHS: Compliant |
21000 Partner Stock |
|
$1.3100 / $1.4700 | Buy Now |
DISTI #
10192193
|
TestEquity LLC | Molex 505110-5296 0.5 FPC ZIF Bottom Connect, Embossed Tape Reel Pkg, 52 Circuit | 21000 |
|
$1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505110-5296
Molex
Buy Now
|
Compare Parts:
505110-5296
Molex
|
Samacsys Manufacturer | Molex |