-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FFC/FPC BOTTOM 50P .5MM R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11294CT-ND
|
DigiKey | CONN FFC BOTTOM 50POS 0.5MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29761 In Stock |
|
$0.9493 / $1.9700 | Buy Now |
DISTI #
5051105091
|
Avnet Americas | Conn FFC/FPC SKT 50 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5051105091) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1568 / $1.3997 | Buy Now |
DISTI #
E02:0323_14043248
|
Arrow Electronics | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2311 | Europe - 12314 |
|
$0.8324 / $1.2143 | Buy Now |
DISTI #
E02:0323_08637573
|
Arrow Electronics | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks Date Code: 2408 | Europe - 9000 |
|
$0.8991 | Buy Now |
DISTI #
V72:2272_06579579
|
Arrow Electronics | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 Container: Cut Strips | Americas - 40 |
|
$0.8676 / $1.2305 | Buy Now |
DISTI #
505110-5091
|
TTI | FFC & FPC Connectors 0.5 FPC EASYON BTM CONT RA 50CKT ZIF RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9100 / $0.9300 | Buy Now |
DISTI #
5051105091
|
Avnet Americas | Conn FFC/FPC SKT 50 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5051105091) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1568 / $1.3997 | Buy Now |
DISTI #
MX-505110-5091
|
TME | Connector: FFC/FPC, horizontal, PIN: 50, bottom contacts,ZIF, SMT Min Qty: 3000 | 0 |
|
$0.9900 | RFQ |
DISTI #
5051105091
|
Avnet Abacus | Conn FFC/FPC SKT 50 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5051105091) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5051105091
|
Avnet Abacus | Conn FFC/FPC SKT 50 POS 0.5mm Solder RA SMD Emboss T/R (Alt: 5051105091) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5051105091
Molex
Buy Now
Datasheet
|
Compare Parts:
5051105091
Molex
CONN FFC/FPC BOTTOM 50P .5MM R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.075 inch | |
Body Depth | 0.159 inch | |
Body Length | 1.169 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 2u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |