-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4929
|
Newark | Wtb Housing, Rcpt, 12Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 505151-1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.2490 / $0.4040 | Buy Now |
DISTI #
5051511201
|
Avnet Americas | Conn Housing Signal RCP 12 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5051511201) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
538-505151-1201
|
Mouser Electronics | Headers & Wire Housings TPA WTB Recp Housing 13 Crcts WH RoHS: Compliant | 1400 |
|
$0.1970 / $0.3800 | Buy Now |
DISTI #
MOL505151-1201
|
Heilind Electronics | 2.0W/B REC HSG DURACLIK 12CKT WHITE | Americas - 7500 in Stock |
|
$0.1437 / $0.1509 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1015 Partner Stock |
|
$0.1260 / $0.1430 | Buy Now |
DISTI #
505151-1201
|
TTI | Headers & Wire Housings TPA WTB Recp Housing 13 Crcts WH RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 10000 In Stock |
|
$0.1510 / $0.2380 | Buy Now |
DISTI #
5051511201
|
Avnet Americas | Conn Housing Signal RCP 12 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5051511201) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
5051511201
|
Avnet Americas | Conn Housing Signal RCP 12 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5051511201) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
MOL505151-1201
|
Interstate Connecting Components | 2.0W/B REC HSG DURACLIK 12CKT WHITE | 2500 |
|
$0.1437 / $0.1509 | Buy Now |
DISTI #
3365063
|
element14 Asia-Pacific | WTB HOUSING, RCPT, 12POS, 1ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 250 |
|
$0.2164 / $0.3982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505151-1201
Molex
Buy Now
|
Compare Parts:
505151-1201
Molex
|
Samacsys Manufacturer | Molex |