Part Details for 5051521300 by Molex
Overview of 5051521300 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 5051521300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24284-ND
|
DigiKey | 20WB RETAINER 13CKT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
18364 In Stock |
|
$0.0780 / $0.1900 | Buy Now |
DISTI #
5051521300
|
Avnet Americas | DuraClik Wire-to-Board Retainer 2-Way Terminal Position Assurance 13 Circuits PBT Bag - Bulk (Alt: 5051521300) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0933 | Buy Now |
DISTI #
505152-1300
|
TTI | Headers & Wire Housings WTB 2-Way TPA Retainer 15 Crcts RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 20000 In Stock |
|
$0.0710 / $0.0900 | Buy Now |
|
Ameya Holding Limited | 20WB RETAINER 13CKT | 20000 |
|
RFQ | |
DISTI #
MOL505152-1300
|
Interstate Connecting Components | 2.0W/B RETAINER 13CKT | 5000 |
|
$0.0745 / $0.0782 | Buy Now |
DISTI #
5051521300
|
Avnet Abacus | DuraClik Wire-to-Board Retainer 2-Way Terminal Position Assurance 13 Circuits PBT Bag (Alt: 5051521300) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804099516
|
Chip1Stop | Connector Accessories RoHS: Compliant Container: Bulk | 10 |
|
$0.0874 | Buy Now |
Part Details for 5051521300
5051521300 CAD Models
5051521300 Part Data Attributes
|
5051521300
Molex
Buy Now
Datasheet
|
Compare Parts:
5051521300
Molex
20WB RETAINER 13CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |