-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0895
|
Newark | Connector, Rcpt, 20Pos, 2Row, 1.25Mm, Pitch Spacing:1.25Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Micro-Lock Plus 505432 Series, Contact Termination Type:Crimp, No. Of Rows:2Rows, Contact Plating:-, Contact Rohs Compliant: Yes |Molex 505432-2001 (Alternate Part Number: 889056422246 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6122 |
|
$0.3100 / $0.5100 | Buy Now |
DISTI #
538-505432-2001
|
Mouser Electronics | Headers & Wire Housings Micro-Lock Plus HSG DR 20CKT W/POSLK BLK RoHS: Compliant | 10926 |
|
$0.1930 / $0.4700 | Buy Now |
DISTI #
71316452
|
RS | Robust W/B Dual Rec Hsg 20P Black 1.25 | Molex Incorporated 505432-2001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 137 |
|
$0.3460 / $0.4800 | Buy Now |
DISTI #
MOL505432-2001
|
Heilind Electronics | 1.25 ROBUST W/B DUAL REC 0P BLACK | Americas - 0 in Stock |
|
$0.2068 / $0.2203 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 20 POS 1.25mm Crimp ST Cable Mount Bag RoHS: Compliant |
15500 Partner Stock |
|
$0.2160 / $0.2910 | Buy Now |
DISTI #
505432-2001
|
TTI | Headers & Wire Housings Micro-Lock Plus HSG DR 20CKT W/POSLK BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 278 In Stock |
|
$0.1970 / $0.4490 | Buy Now |
|
Master Electronics | Conn Housing RCP 20 POS 1.25mm Crimp ST Cable Mount Bag RoHS: Compliant |
15500 Partner Stock |
|
$0.2160 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505432-2001
Molex
Buy Now
|
Compare Parts:
505432-2001
Molex
|
Samacsys Manufacturer | Molex |