-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5054322600
|
Avnet Americas | Connector Wire to Board Housing Receptacle 26 Position 1.25mm Crimp Straight Cable Mount Bag (Alt: 5054322600) Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2924 | Buy Now |
DISTI #
538-505432-2600
|
Mouser Electronics | Headers & Wire Housings 1.25 ROBUST W/B DUAL REC HSG 26P NATURAL RoHS: Compliant | 0 |
|
$0.2130 / $0.2180 | Order Now |
DISTI #
MOL505432-2600
|
Heilind Electronics | 1.25 ROBUST W/B DUAL REC HSG 2 NATURAL | Americas - 0 in Stock |
|
$0.2224 / $0.2452 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13832 Partner Stock |
|
$0.1620 / $0.1940 | Buy Now |
DISTI #
65695538
|
Verical | Conn Housing RCP 26 POS 1.25mm Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 266 Package Multiple: 1 | Americas - 13832 |
|
$0.2070 / $0.2350 | Buy Now |
|
Master Electronics | RoHS: Compliant |
13832 Partner Stock |
|
$0.1620 / $0.1940 | Buy Now |
DISTI #
10192311
|
TestEquity LLC | Molex 505432-2600 1.25 Robust W/B Dual Receptacle Hsg 26P Natural | 13832 |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505432-2600
Molex
Buy Now
|
Compare Parts:
505432-2600
Molex
|
Samacsys Manufacturer | Molex |