-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9016
|
Newark | 1.25 Robust W/B Dual Rec Hsg 36P Natural |Molex 505432-3600 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5730 / $0.6320 | Buy Now |
DISTI #
5054323600
|
Avnet Americas | Connector Wire to Board Housing Receptacle 36 Position 1.25mm Crimp Straight Cable Mount Bag (Alt: 5054323600) Min Qty: 7200 Package Multiple: 7200 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4512 | Buy Now |
DISTI #
538-505432-3600
|
Mouser Electronics | Headers & Wire Housings 1.25 ROBUST W/B DUAL REC RoHS: Compliant | 0 |
|
$0.3290 | Order Now |
DISTI #
MOL505432-3600
|
Heilind Electronics | 1.25 ROBUST W/B DUAL REC HSG 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
42400 Partner Stock |
|
$0.3070 / $0.3652 | Buy Now |
DISTI #
5054323600
|
Avnet Americas | Connector Wire to Board Housing Receptacle 36 Position 1.25mm Crimp Straight Cable Mount Bag (Alt: 5054323600) Min Qty: 7200 Package Multiple: 7200 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4512 | Buy Now |
DISTI #
5054323600
|
Avnet Americas | Connector Wire to Board Housing Receptacle 36 Position 1.25mm Crimp Straight Cable Mount Bag (Alt: 5054323600) Min Qty: 7200 Package Multiple: 7200 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4512 | Buy Now |
|
Master Electronics | RoHS: Compliant |
42400 Partner Stock |
|
$0.3070 / $0.3652 | Buy Now |
DISTI #
10192315
|
TestEquity LLC | Molex 505432-3600 1.25 Robust W/B Dual Rec | 42400 |
|
$0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505432-3600
Molex
Buy Now
|
Compare Parts:
505432-3600
Molex
|
Samacsys Manufacturer | Molex |