-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2985
|
Newark | 1.25Wb Dl St Assy 12Ckt Bk G038 W/O Kap Rohs Compliant: Yes |Molex 505433-1221 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
5054331221
|
Avnet Americas | Connector Wire to Board Micro-Lock Header Dual Row 12 Position 1.25mm Straight Surface Mount T/R - Bulk (Alt: 5054331221) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0183 / $1.3494 | Buy Now |
DISTI #
538-505433-1221
|
Mouser Electronics | Headers & Wire Housings 1.25WB DL ST 12CKT BK G038 w/oKAP RoHS: Compliant | 0 |
|
$1.0200 / $1.0800 | Order Now |
DISTI #
MOL505433-1221
|
Heilind Electronics | 1.25WB DL ST ASSY 12CKT BK G03 | Americas - 0 in Stock |
|
$0.8078 / $0.9290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $0.9500 | Buy Now |
DISTI #
5054331221
|
Avnet Americas | Connector Wire to Board Micro-Lock Header Dual Row 12 Position 1.25mm Straight Surface Mount T/R - Bulk (Alt: 5054331221) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0183 / $1.3494 | Buy Now |
DISTI #
5054331221
|
Avnet Americas | Connector Wire to Board Micro-Lock Header Dual Row 12 Position 1.25mm Straight Surface Mount T/R - Bulk (Alt: 5054331221) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0183 / $1.3494 | Buy Now |
DISTI #
4001287
|
Farnell | 1.25WB DL ST ASSY 12CKT BK G038 W/O KAP RoHS: Compliant Min Qty: 3000 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$0.9966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
505433-1221
Molex
Buy Now
|
Compare Parts:
505433-1221
Molex
|
Samacsys Manufacturer | Molex |