-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17038CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 1.25MM Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9216 In Stock |
|
$0.4464 / $0.9100 | Buy Now |
DISTI #
5055670271
|
Avnet Americas | Conn Shrouded Header 2 POS 1.25mm Solder RA SMD - Tape and Reel (Alt: 5055670271) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 22 Weeks, 0 Days Container: Reel | 28800 |
|
$0.4116 | Buy Now |
DISTI #
65546258
|
Verical | 1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 2 Circuits, Black Min Qty: 15 Package Multiple: 1 Date Code: 2243 | Americas - 150 |
|
$0.3786 / $0.4754 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 200 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.049 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 824 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.049 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR | 160 |
|
$0.4500 / $1.5000 | Buy Now |
DISTI #
505567-0271
|
TTI | Headers & Wire Housings MicroLockPlus 1.25MM RA HDR SR 2CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 7200 In Stock |
|
$0.5670 | Buy Now |
DISTI #
5055670271
|
Avnet Americas | Conn Shrouded Header 2 POS 1.25mm Solder RA SMD - Tape and Reel (Alt: 5055670271) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 22 Weeks, 0 Days Container: Reel | 28800 |
|
$0.4116 | Buy Now |
DISTI #
MX-505567-0271
|
TME | 505567-0271 Min Qty: 9600 | 0 |
|
$0.5740 | RFQ |
DISTI #
5055670271
|
Avnet Americas | Conn Shrouded Header 2 POS 1.25mm Solder RA SMD - Tape and Reel (Alt: 5055670271) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 22 Weeks, 0 Days Container: Reel | 28800 |
|
$0.4116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055670271
Molex
Buy Now
Datasheet
|
Compare Parts:
5055670271
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.154 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.226 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |