-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4413
|
Newark | Conn, Hdr, 4Pos, 1Row, 1.25Mm, Smt Rohs Compliant: Yes |Molex 505568-0481 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6049 |
|
$0.6300 / $0.9220 | Buy Now |
DISTI #
85AJ8212
|
Newark | Conn, Hdr, 4Pos, 1Row, 1.25Mm, Smt Rohs Compliant: Yes |Molex 505568-0481 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 4800 |
|
$0.6270 / $0.6970 | Buy Now |
DISTI #
34AC0183
|
Newark | Microlockplus 505568 4P Bk Embstp Pkg Rohs Compliant: Yes |Molex 505568-0481 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 | Buy Now |
DISTI #
5055680481
|
Avnet Americas | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 4 Circuits Gold Plating Polyamide Black Emboss T/R (Alt: 5055680481) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.5623 | Buy Now |
DISTI #
538-505568-0481
|
Mouser Electronics | Headers & Wire Housings MicroLockPlus 1.25MM VRT HDR 4CKT BLK GLD RoHS: Compliant | 5998 |
|
$0.4240 / $0.9200 | Buy Now |
DISTI #
MOL505568-0481
|
Heilind Electronics | MICROLOCKPLUS 505568 4P BK EM STP PKG | Americas - 0 in Stock |
|
$0.4425 / $0.4715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4200 / $0.4810 | Buy Now |
|
Bristol Electronics | 3600 |
|
RFQ | ||
DISTI #
505568-0481
|
TTI | Headers & Wire Housings MicroLockPlus 1.25MM VRT HDR 4CKT BLK GLD RoHS: Compliant pbFree: Pb-Free Min Qty: 7200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.3830 / $0.3910 | Buy Now |
DISTI #
5055680481
|
Avnet Americas | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 4 Circuits Gold Plating Polyamide Black Emboss T/R (Alt: 5055680481) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.5623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy