-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17036CT-ND
|
DigiKey | CONN HEADER SMD 5POS 1.25MM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58485 In Stock |
|
$0.3568 / $0.5900 | Buy Now |
DISTI #
5055680571
|
Avnet Americas | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 5 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055680571) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5080 | Buy Now |
DISTI #
A03:0893_13332158
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Asia - 64800 |
|
$0.3305 / $0.4949 | Buy Now |
DISTI #
V72:2272_18698627
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2209 Container: Cut Strips | Americas - 6785 |
|
$0.3693 / $0.5849 | Buy Now |
DISTI #
E02:0323_11891660
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks Date Code: 2319 | Europe - 1200 |
|
$0.4315 | Buy Now |
DISTI #
71207136
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 93600 |
|
$0.3400 / $0.4000 | Buy Now |
DISTI #
80564159
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 7200 |
|
$0.6094 / $0.6833 | Buy Now |
DISTI #
62250087
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2209 | Americas - 6785 |
|
$0.4785 / $0.4833 | Buy Now |
DISTI #
69832935
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD Micro-Lock Plus T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 2319 | Americas - 1200 |
|
$0.4302 | Buy Now |
DISTI #
505568-0571
|
TTI | Headers & Wire Housings MicroLockPlus 1.25MM VERT HDR SR 5CKT BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 12000 In Stock |
|
$0.3470 / $0.3530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055680571
Molex
Buy Now
Datasheet
|
Compare Parts:
5055680571
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.151 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.374 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e6 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |