-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17123CT-ND
|
DigiKey | CONN HEADER SMD 8POS 1.25MM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12854 In Stock |
|
$0.5194 / $1.1600 | Buy Now |
DISTI #
5055680871
|
Avnet Americas | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 8 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055680871) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Reel | 1440036000 Factory Stock |
|
$0.4948 | Buy Now |
DISTI #
505568-0871
|
TTI | Headers & Wire Housings MicroLockPlus 1.25MM VERT HDR SR 8CKT BL RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 10800 In Stock |
|
$0.4590 / $0.5170 | Buy Now |
DISTI #
5055680871
|
Avnet Abacus | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 8 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R - Tape and Reel (Alt: 5055680871) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5055680871
|
Avnet Asia | Micro-Lock PLUS Vertical Header 1.25mm Pitch Single Row 8 Circuits Tin-Bismuth Plating Polyamide Black Emboss T/R (Alt: 5055680871) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5055680871
Molex
Buy Now
Datasheet
|
Compare Parts:
5055680871
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.152 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.522 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |