-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8246
|
Newark | 2.0W/B Smt Stplug 5C Blk Wokp Embstppkg |Molex 505575-0571 (Alternate Part Number: 889056579766 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 10200 |
|
$0.8320 | Buy Now |
DISTI #
62AC1024
|
Newark | Connector, Header, 5Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Micro-Lock Plus 505575 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 505575-0571 (Alternate Part Number: 889056579766 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5760 / $0.7370 | Buy Now |
DISTI #
56AC1966
|
Newark | Connector, Header, 5Pos, 1Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Lock Plus 505575 Series Rohs Compliant: Yes |Molex 505575-0571 (Alternate Part Number: 889056579766 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7750 | Buy Now |
DISTI #
538-505575-0571
|
Mouser Electronics | Headers & Wire Housings MicroLock Plus 2mm SR Vrt Hdr 5Ckt Blk RoHS: Compliant | 452 |
|
$0.5470 / $1.0300 | Buy Now |
DISTI #
71204949
|
RS | Wire To Board Connector Systm,2.0W/B SMT STPLUG 5C BLK WOKP EMBSTPPKG | Molex Incorporated 505575-0571 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7900 | RFQ |
DISTI #
MOL505575-0571
|
Heilind Electronics | 2.0MM SURF MT VERT HDR,5CKT MICRO-LOCK+,WTB,BLK | Americas - 1756 in Stock |
|
$0.5309 / $0.6224 | Buy Now |
|
Onlinecomponents.com | Micro-Lock Plus PCB Header - 5 Circuits - 2.00mm Pitch - Single Row - Vertical - Surface Mount - Matte Tin Plating - Positive Lock - Black. RoHS: Compliant |
3000 Partner Stock |
|
$0.4529 / $0.5916 | Buy Now |
DISTI #
65688755
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 9000 |
|
$0.5600 / $0.5800 | Buy Now |
DISTI #
35859031
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 1200 |
|
$0.5600 / $0.5800 | Buy Now |
DISTI #
505575-0571
|
TTI | Headers & Wire Housings MicroLock Plus 2mm SR Vrt Hdr 5Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 2350 In Stock |
|
$0.5290 / $0.7150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy