-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC1970
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Connector Systems:Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Micro-Lock Plus 505578 Series Rohs Compliant: Yes |Molex 505578-0471 (Alternate Part Number: 889056580069 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.4970 / $0.5870 | Buy Now |
DISTI #
80AH0283
|
Newark | 2.0W/B Smt Raplug 4Ckt Blk Embstppkg Rohs Compliant: Yes |Molex 505578-0471 (Alternate Part Number: 889056580069 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Reel | 3600 |
|
$0.4800 | Buy Now |
DISTI #
62AC1028
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Micro-Lock Plus 505578 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 505578-0471 (Alternate Part Number: 889056580069 Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4800 / $0.5220 | Buy Now |
DISTI #
5055780471
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2mm RA SMD Emboss T/R - Tape and Reel (Alt: 5055780471) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 3600 |
|
$0.5037 / $0.7393 | Buy Now |
DISTI #
56AC1970
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2mm RA SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 56AC1970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$0.5120 | Buy Now |
DISTI #
538-505578-0471
|
Mouser Electronics | Headers & Wire Housings MicroLock Plus 2mm RA SR Hdr 4Ckt Blk RoHS: Compliant | 7829 |
|
$0.4240 / $0.9500 | Buy Now |
DISTI #
V72:2272_21379370
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2409 Container: Cut Strips | Americas - 3813 |
|
$0.4179 / $0.8685 | Buy Now |
DISTI #
71204943
|
RS | MicroLock Plus WireToBoard Connector Systm,2.0W/B SMT RAPLUG 4CKT BLK EMBSTPPKG | Molex Incorporated 505578-0471 RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.6100 | RFQ |
DISTI #
MOL505578-0471.P
|
Heilind Electronics | 2.0MM SURF MT RA HDR,4CKT MICRO-LOCK+ - CUT TAPE | Americas - 581 in Stock |
|
$0.6269 / $0.7925 | Buy Now |
DISTI #
MOL505578-0471
|
Heilind Electronics | 2.0MM SURF MT RA HDR,4CKT MICRO-LOCK+,WTB,BLK | Americas - 675 in Stock |
|
$0.4591 / $0.4820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy