-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5055780661CT-ND
|
DigiKey | 2.0W/B SMT RA PLUG 6CKT BLK G010 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
888 In Stock |
|
$0.6744 / $1.4300 | Buy Now |
DISTI #
5055780661
|
Avnet Americas | 2.0W/B SMT RA PLUG 6CKT BLK G010 (Alt: 5055780661) Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.7471 / $0.9039 | Buy Now |
DISTI #
V72:2272_28645517
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2346 Container: Cut Strips | Americas - 900 |
|
$0.6304 / $1.1162 | Buy Now |
DISTI #
MOL505578-0661
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL505578-0661 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
5055780661
|
Avnet Americas | 2.0W/B SMT RA PLUG 6CKT BLK G010 (Alt: 5055780661) Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.7471 / $0.9039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy