Part Details for 50565-1068F by Amphenol Communications Solutions
Overview of 50565-1068F by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50565-1068F
50565-1068F CAD Models
50565-1068F Part Data Attributes
|
50565-1068F
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50565-1068F
Amphenol Communications Solutions
Board Connector, 68 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACT: 7.62 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.82 inch | |
Body Length | 9.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S204P6 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50565-1068F
This table gives cross-reference parts and alternative options found for 50565-1068F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50565-1068F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50564-1068E | Board Connector, 68 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50565-1068F vs 50564-1068E |
40-3230-115 | HEADER CONNECTOR,HYBRID,RECEPT,60+2 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 50565-1068F vs 40-3230-115 |
50564-1068H | Board Connector, 68 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50565-1068F vs 50564-1068H |
50564-3068E | Board Connector, 68 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50565-1068F vs 50564-3068E |
50564-3068E | Board Connector, 68 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50565-1068F vs 50564-3068E |
50564-1068F | Board Connector, 68 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50565-1068F vs 50564-1068F |
1-1734742-3 | FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 50565-1068F vs 1-1734742-3 |
50565-1068F | Board Connector, 68 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50565-1068F vs 50565-1068F |
40-3230-915 | HEADER CONNECTOR,HYBRID,RECEPT,60+2 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 50565-1068F vs 40-3230-915 |
40-3231-915 | HEADER CONNECTOR,HYBRID,RECEPT,60+2 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 50565-1068F vs 40-3231-915 |