Part Details for 505LC3400K5LM8 by Cornell Dubilier Electronics Inc
Overview of 505LC3400K5LM8 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 505LC3400K5LM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1593-ND
|
DigiKey | CAP FILM 5UF 10% 400VAC SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$126.8475 / $135.2400 | Buy Now |
DISTI #
598-505LC3400K5LM8
|
Mouser Electronics | Film Capacitors 5uF 400Vac 10% Conduction Cooled RoHS: Compliant | 0 |
|
$123.0400 / $133.0100 | Order Now |
Part Details for 505LC3400K5LM8
505LC3400K5LM8 CAD Models
505LC3400K5LM8 Part Data Attributes:
|
505LC3400K5LM8
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
505LC3400K5LM8
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 0.1 mΩ | |
Height | 34 mm | |
Length | 78 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Ripple Current | 800000 mA | |
Surface Mount | NO | |
Terminal Shape | THREADED FEMALE | |
Width | 78 mm |