Part Details for 505PMC400KSP2 by Cornell Dubilier Electronics Inc
Overview of 505PMC400KSP2 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 505PMC400KSP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505PMC400KSP2-ND
|
DigiKey | CAP FILM 5UF 10% 400VDC CHAS MT Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-505PMC400KSP2
|
Mouser Electronics | Film Capacitors 5uF 10% tol 400V RoHS: Compliant | 0 |
|
$7.0600 / $7.3500 | Order Now |
Part Details for 505PMC400KSP2
505PMC400KSP2 CAD Models
505PMC400KSP2 Part Data Attributes
|
505PMC400KSP2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
505PMC400KSP2
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 27.5 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 24.5 mm |