Part Details for 5069844021 by TE Connectivity
Overview of 5069844021 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5069844021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5069844021
|
Avnet Americas | CGPT-6.4/3.2-0-SP - Tape and Reel (Alt: 5069844021) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$1.1023 / $1.3265 | Buy Now |
DISTI #
E02:0323_03812773
|
Arrow Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 9 Weeks | Europe - 150 |
|
$1.2937 / $1.8089 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
RYCCGPT-6.4/3.2-0-SP
|
Heilind Electronics | 5069844021 7-1193950-8 CGPT-6.4/3.2-0-SP | Americas - 0 in Stock |
|
$0.7956 / $1.2602 | Buy Now |
|
Onlinecomponents.com | CGPT-6.4/3.2-0-SP RoHS: Compliant |
750 In Stock |
|
$0.9600 / $1.8130 | Buy Now |
DISTI #
77311902
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 10650 |
|
$1.0000 / $1.4333 | Buy Now |
DISTI #
63312229
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 750 |
|
$2.2095 / $2.3974 | Buy Now |
DISTI #
10952389
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$1.2971 / $1.8137 | Buy Now |
DISTI #
5069844021
|
TTI | Heat Shrink Tubing & Sleeves CGPT-6.4/3.2-0-SP Min Qty: 150 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$0.9600 / $1.2100 | Buy Now |
DISTI #
RYCCGPT-6.4/3.2-0-SP
|
Interstate Connecting Components | 5069844021 7-1193950-8 CGPT-6.4/3.2-0-SP | 0 |
|
Buy Now |