Part Details for 506SP100KG2 by Ohmite Mfg Co
Overview of 506SP100KG2 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 506SP100KG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8907
|
Newark | 90W 800J 10 Ohms 10%/Bulk Ohmite Rohs Compliant: Yes |Ohmite 506SP100KG2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
506SP100KG2-ND
|
DigiKey | 90W 800J 10 OHMS 10% SLAB Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-506SP100KG2
|
Mouser Electronics | Planar Resistors - Chassis Mount 90W 10 Ohm 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72488545
|
RS | Ceramic Composition Resistors90W 800J 10 OHMS 10% | Ohmite 506SP100KG2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9400 / $32.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 27 Factory Stock |
|
$0 | Buy Now |
DISTI #
506SP100KG2
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 506SP100KG2
506SP100KG2 CAD Models
506SP100KG2 Part Data Attributes:
|
506SP100KG2
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
506SP100KG2
Ohmite Mfg Co
Fixed Resistor, 90W, 10ohm, 10% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Non Inductive | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38.1 mm | |
Package Length | 152.4 mm | |
Package Style | Panel Mount | |
Package Width | 6.4 mm | |
Rated Power Dissipation (P) | 90 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Tolerance | 10% |