Part Details for 507-3914-1471-600F by Dialight
Overview of 507-3914-1471-600F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507-3914-1471-600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M0904
|
Newark | Incandescent Indicator, Cylindrical, 14V, Lamp Base Type:-, Mounting Hole Dia:0.375", Current Rating:80Ma, Supply Voltage:14V, Lens Shape:Cylindrical, Product Range:507 Series Rohs Compliant: Yes |Dialight 507-3914-1471-600F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 / $12.2400 | Buy Now |
DISTI #
645-50739141471-600F
|
Mouser Electronics | Panel Mount Indicator Lamps INCAND DATALITE RoHS: Compliant | 14 |
|
$7.8000 / $12.9100 | Buy Now |
DISTI #
70082210
|
RS | Indicator, Pnl Mnt, Incandescent, Mnt-Sz 0.33",Cartridge, Red,14V, Leads,15000 Hrs | Dialight 507-3914-1471-600F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 16 |
|
$10.0000 / $11.7700 | Buy Now |
|
Onlinecomponents.com | Lamp - Cartridge Style - Cylindrical - Translucent - Red - 14V Volts (Nom) RoHS: Compliant |
41 In Stock |
|
$7.5300 / $15.5000 | Buy Now |
DISTI #
507-3914-1471-600F
|
TTI | Panel Mount Indicator Lamps INCAND DATALITE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 507-3914-1471-600F
|
PEI Genesis | INCAND. DATALITE | 0 |
|
Buy Now | |
DISTI #
000000000002296995
|
Sager | Panel Mount Indicator Lamps INCAND DATALITE | 0 |
|
Buy Now | |
|
Master Electronics | Lamp - Cartridge Style - Cylindrical - Translucent - Red - 14V Volts (Nom) RoHS: Compliant |
41 In Stock |
|
$7.5300 / $15.5000 | Buy Now |