Part Details for 507-4757-3331-500 by Dialight
Overview of 507-4757-3331-500 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 507-4757-3331-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CARTRIDGES FOR USE WITH HOLDERS andCLIPS | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 47 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 7.14 MM, PANEL MOUNT INDICATOR | 30 |
|
$3.4313 / $6.8625 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 7.14 MM, PANEL MOUNT INDICATOR | 7 |
|
$3.4313 / $6.8625 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 7.14 MM, PANEL MOUNT INDICATOR | 34 |
|
$3.3000 / $6.6000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 7.14 MM, PANEL MOUNT INDICATOR | 40 |
|
$4.5750 / $6.8625 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 7.14 MM, PANEL MOUNT INDICATOR | 3 |
|
$5.9500 / $7.1400 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 7.14 MM, PANEL MOUNT INDICATOR | 48 |
|
$6.3714 / $10.3320 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 7.14 MM, PANEL MOUNT INDICATOR | 19 |
|
$6.8880 / $10.3320 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, 7.14 MM, PANEL MOUNT INDICATOR | 1 |
|
$9.8750 / $11.8500 | Buy Now |
Part Details for 507-4757-3331-500
507-4757-3331-500 CAD Models
507-4757-3331-500 Part Data Attributes
|
507-4757-3331-500
Dialight
Buy Now
Datasheet
|
Compare Parts:
507-4757-3331-500
Dialight
Single Color LED, Red, 7.14mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 23.8 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 7.14 mm | |
Surface Mount | NO |
Alternate Parts for 507-4757-3331-500
This table gives cross-reference parts and alternative options found for 507-4757-3331-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 507-4757-3331-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
507-4757-3331-500F | Single Color LED, Red, 6.99mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 507-4757-3331-500 vs 507-4757-3331-500F |