-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, 7.16mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T1214
|
Newark | Panel Indicator, Green, 28Vdc, 0.375In, Led Color:Green, Operating Voltage:28Vdc, Mounting Hole Dia:0.375", Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:-, Product Range:507 Series Rohs Compliant: Yes |Dialight 507-4861-3732-500F Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $11.7600 | Buy Now |
DISTI #
2266-507-4861-3732-500F-ND
|
DigiKey | LED DATALITE Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
475 In Stock |
|
$5.3800 / $7.1400 | Buy Now |
DISTI #
645-50748613732-500F
|
Mouser Electronics | Panel Mount Indicator Lamps LED DATALITE RoHS: Compliant | 0 |
|
$5.3200 / $8.8500 | Order Now |
|
Onlinecomponents.com | 3/8 Bi-Pin LED Lamp RoHS: Compliant |
3 In Stock |
|
$5.2000 / $8.1000 | Buy Now |
DISTI #
507-4861-3732-500F
|
TTI | Panel Mount Indicator Lamps LED DATALITE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002297176
|
Sager | Panel Mount Indicator Lamps LED DATALITE | 0 |
|
Buy Now | |
DISTI #
1736136
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1372 / $9.4525 | Buy Now |
|
Master Electronics | 3/8 Bi-Pin LED Lamp RoHS: Compliant |
3 In Stock |
|
$5.2000 / $8.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
507-4861-3732-500F
Dialight
Buy Now
Datasheet
|
Compare Parts:
507-4861-3732-500F
Dialight
Single Color LED, Green, 7.16mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 22.86 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7.16 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm |
This table gives cross-reference parts and alternative options found for 507-4861-3732-500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 507-4861-3732-500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
507-4861-3732-500 | Single Color LED, Green, 7.14mm, | Dialight | 507-4861-3732-500F vs 507-4861-3732-500 |