Part Details for 5070022021 by TE Connectivity
Overview of 5070022021 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5070022021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2581
|
Newark | Rnf-100-1/16-X-Stk |Raychem Te Connectivity 5070022021 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.4000 | Buy Now |
|
Future Electronics | 1.22 m Polyolefin Heat Shrink Tubing and Sleeves RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks Container: Box | 60Box |
|
$0.7750 / $0.9050 | Buy Now |
DISTI #
RYCRNF-100-1/16-X-STK
|
Heilind Electronics | 5070022021 2-1193959-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RNF-100-1/16-X-STK RoHS: Compliant |
12 Partner Stock |
|
$1.7200 / $2.0100 | Buy Now |
DISTI #
69193684
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Stick RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2326 | Americas - 1377 |
|
$0.7188 / $1.0176 | Buy Now |
DISTI #
77315853
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Stick RoHS: Compliant Min Qty: 120 Package Multiple: 60 | Americas - 180 |
|
$1.0167 | Buy Now |
DISTI #
RYCRNF-100-1/16-X-STK
|
Interstate Connecting Components | 5070022021 2-1193959-1 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5070022021
|
PEI Genesis | HEAT SHRINK TUBE, SINGLE WAL | 180 |
|
Buy Now | |
DISTI #
5070022021
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Clear Stick (Alt: 5070022021) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5070022021
|
Avnet Abacus | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Clear Stick (Alt: 5070022021) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5070022021
5070022021 CAD Models
5070022021 Part Data Attributes
|
5070022021
TE Connectivity
Buy Now
|
Compare Parts:
5070022021
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |