Part Details for 507002B00000 by BOYD Laconia
Overview of 507002B00000 by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 507002B00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 205 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | HEATSINK,TO-220,6W,BLACK | 440 |
|
$0.3500 / $0.7500 | Buy Now |
|
Quest Components | HEATSINK,TO-220,6W,BLACK | 164 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 507002B00000
507002B00000 CAD Models
507002B00000 Part Data Attributes
|
507002B00000
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
507002B00000
BOYD Laconia
Heat Sink, 15.6ohm, U, Anodized,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | compliant | |
Device Used On | TRANSISTOR | |
Finish | ANODIZED | |
Height | 9.52 mm | |
Length | 44.5 mm | |
Profile | U | |
Thermal Resistance | 15.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 17.8 mm |