Part Details for 507002B00000G by BOYD Laconia
Overview of 507002B00000G by BOYD Laconia
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 507002B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS112-ND
|
DigiKey | HEATSINK TO-220 BLK Min Qty: 1 Lead time: 7 Weeks Container: Bag |
3547 In Stock |
|
$1.1327 / $1.6800 | Buy Now |
DISTI #
532-507002B00
|
Mouser Electronics | Heat Sinks Hat Section Heat Sink for TO-220, Horizontal/Vertical, 15.6 Degree C/W, 44.45mm RoHS: Compliant | 1388 |
|
$0.7710 / $1.3300 | Buy Now |
|
Future Electronics | TO-220 Package 15.6 C/W Thermal Resistance Wide Hat Section Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 10150Bulk |
|
$0.4050 / $0.4850 | Buy Now |
|
Bisco Industries | 864 |
|
Buy Now | ||
DISTI #
AAV507002B00000G
|
Heilind Electronics | AAV507002B00000 | Americas - 2981 in Stock16500 On Order |
|
$1.4639 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized RoHS: Compliant |
837 In Stock 26000 On Order |
|
$0.2237 / $1.3598 | Buy Now |
DISTI #
80553147
|
Verical | Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2334 | Americas - 4000 |
|
$0.6014 / $0.6581 | Buy Now |
DISTI #
28979234
|
Verical | Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 854 |
|
$1.2155 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
DISTI #
AAV507002B00000G
|
Interstate Connecting Components | AAV507002B00000 | 6953850 On Order |
|
$1.4639 / $1.9000 | Buy Now |
Part Details for 507002B00000G
507002B00000G CAD Models
507002B00000G Part Data Attributes
|
507002B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
507002B00000G
BOYD Laconia
Heat Sink, 15.6ohm, Fin, U, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 17.78 mm | |
Length | 44.45 mm | |
Profile | U | |
Thermal Resistance | 15.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 9.52 mm |