Part Details for 50748-540HC by Amphenol Communications Solutions
Overview of 50748-540HC by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50748-540HC
50748-540HC CAD Models
50748-540HC Part Data Attributes:
|
50748-540HC
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50748-540HC
Amphenol Communications Solutions
Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50748-540HC
This table gives cross-reference parts and alternative options found for 50748-540HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50748-540HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90003-1040F | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50748-540HC vs 90003-1040F |
50748-540HA | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-540HC vs 50748-540HA |
50642-1040EE | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 50748-540HC vs 50642-1040EE |
50643-1040FD | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 50748-540HC vs 50643-1040FD |
90003-1040E | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-540HC vs 90003-1040E |
50748-540E | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50748-540HC vs 50748-540E |
50642-1040EC | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 50748-540HC vs 50642-1040EC |
50732-5040H | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-540HC vs 50732-5040H |
0465574545 | Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 50748-540HC vs 0465574545 |
50819-3040F | Board Connector, 160 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-540HC vs 50819-3040F |