Part Details for 50749613333500F by Dialight
Overview of 50749613333500F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50749613333500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2656-ND
|
DigiKey | LED PANEL IND 28V 20MA AMBER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
148 In Stock |
|
$6.8315 / $12.4300 | Buy Now |
DISTI #
70718450
|
RS | LED DATALAMP Amber LED Panel Mount Indicator | Dialight 50749613333500F RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0000 / $9.3300 | RFQ |
DISTI #
507-4961-3333-500F
|
TTI | Panel Mount Indicator Lamps DATALAMP AMBER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 105 In Stock |
|
$7.1900 / $10.5100 | Buy Now |