Part Details for 50765-A105G by Amphenol Communications Solutions
Overview of 50765-A105G by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50765-A105G
50765-A105G CAD Models
50765-A105G Part Data Attributes
|
50765-A105G
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50765-A105G
Amphenol Communications Solutions
Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | OPTIONAL POLARIZATION, FMLB | |
Body Breadth | 0.485 inch | |
Body Depth | 0.462 inch | |
Body Length | 4.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 105 |
Alternate Parts for 50765-A105G
This table gives cross-reference parts and alternative options found for 50765-A105G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50765-A105G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXB10DCRT | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, #4-40, Receptacle | Sullins Connector Solutions | 50765-A105G vs RXB10DCRT |
FX20-140S-0.5SV | Board Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 50765-A105G vs FX20-140S-0.5SV |
DY01-140S | Board Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | KEL Corporation | 50765-A105G vs DY01-140S |
RXB10DCRD | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | 50765-A105G vs RXB10DCRD |
50765-A105A | Board Connector, 105 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Amphenol FCi | 50765-A105G vs 50765-A105A |
LXB10DCRD | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | 50765-A105G vs LXB10DCRD |