Part Details for 5076C-SL005 by Alpha Wire
Overview of 5076C-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5076C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 6 Conductors 16AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 46 Factory Stock |
|
$1,067.3200 / $1,130.3900 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 6 Conductors 16AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant | 46 Factory Stock |
|
$1,067.3200 / $1,130.3900 | Buy Now |