Part Details for 508029001 by Molex
Overview of 508029001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 508029001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-50802-9001
|
TME | Contact, female, 28AWG÷22AWG, Mini-Latch, reel, crimped, for cable Min Qty: 10000 | 0 |
|
$0.0417 / $0.0530 | RFQ |
DISTI #
508029001
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 508029001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 140000 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 55200 |
|
$0.0099 / $0.0245 | Buy Now |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, Wire to Board/Wire To Wire Connec RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 90000 |
|
$0.0414 / $0.0445 | Buy Now |
Part Details for 508029001
508029001 CAD Models
508029001 Part Data Attributes:
|
508029001
Molex
Buy Now
|
Compare Parts:
508029001
Molex
|
Samacsys Manufacturer | Molex |