Part Details for 5082-7620 by Broadcom Limited
Overview of 5082-7620 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 5082-7620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-7620-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL YLW 14DIP Min Qty: 2200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8376 | Buy Now |
DISTI #
5082-7620
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CA 14-Pin DIP - Rail/Tube (Alt: 5082-7620) RoHS: Compliant Min Qty: 2200 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$1.6592 / $1.9520 | Buy Now |
DISTI #
630-5082-7620
|
Mouser Electronics | LED Displays & Accessories Yellow CA LDP 7 Segment RoHS: Compliant | 252 |
|
$1.8200 / $4.2700 | Buy Now |
DISTI #
5082-7620
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Yellow CA 14-Pin DIP (Alt: 5082-7620) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | EBV - 1800 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Yellow CA LDP 7 Segment | 50 |
|
$70.2200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 1400 |
|
$5.6000 / $6.0200 | Buy Now |
|
Perfect Parts Corporation | 2688 |
|
RFQ |
Part Details for 5082-7620
5082-7620 CAD Models
5082-7620 Part Data Attributes:
|
5082-7620
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5082-7620
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for 5082-7620
This table gives cross-reference parts and alternative options found for 5082-7620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5082-7620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-7620 | 7 SEG NUMERIC DISPLAY, YELLOW, 7.62mm, DIP-14 | Avago Technologies | 5082-7620 vs 5082-7620 |
5082-7620 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm, DIP-14 | Agilent Technologies Inc | 5082-7620 vs 5082-7620 |