Part Details for 5083072 (ALTERNATE: 5083072) by RS Pro
Overview of 5083072 (ALTERNATE: 5083072) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5083072 (ALTERNATE: 5083072)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70644997
|
RS | DIN41612 Connector, Socket 64 Pole 2 Row 2.54mm Type B Class C1 Straight UL, CSA | RS PRO 5083072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12 |
|
$4.8700 / $6.3400 | Buy Now |