-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PTFE R 22-20 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9029
|
Newark | Terminal, Ring Tongue, #8, 20Awg, Green, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:20Awg, Conductor Area Csa:0.65Mm², Product Range:Pidg Strato-Therm Series, Insulator Colour:Green Rohs Compliant: Yes |Amp Te Connectivity 50832 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 368 |
|
$1.9900 | Buy Now |
DISTI #
50832-ND
|
DigiKey | CONN RING CIRC 20-22AWG #8 CRIMP Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1182 In Stock |
|
$3.7012 / $5.6800 | Buy Now |
DISTI #
50832
|
Avnet Americas | Ring Tongue Terminal 20-22AWG 20.85mm 7.92mm Nickel Loose Piece - Bulk (Alt: 50832) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$3.2001 / $3.6130 | Buy Now |
DISTI #
571-50832
|
Mouser Electronics | Terminals TERMINAL PIDG TFL R RoHS: Compliant | 1110 |
|
$3.4600 / $6.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$3.0400 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP50832
|
Heilind Electronics | TERMINAL,PIDG TFL R 22-20 8 | Americas - 0 in Stock |
|
$3.7952 / $3.8518 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PTFE R 22-20 8 RoHS: Compliant |
1031 In Stock 5000 Factory Stock |
|
$3.5200 / $5.3300 | Buy Now |
DISTI #
79360102
|
Verical | Ring Tongue Terminal 20-22AWG Copper Green 21.33mm Nickel Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$3.5352 / $3.9703 | Buy Now |
DISTI #
51512654
|
Verical | Ring Tongue Terminal 20-22AWG Copper Green 21.33mm Nickel Loose RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1601 | Americas - 1005 |
|
$4.8970 / $6.9311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50832
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50832
TE Connectivity
TERMINAL,PIDG PTFE R 22-20 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 54 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |