-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PULL LOOP, CUT LENGTH 1.82 IN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3984
|
Newark | Pull Tab, 40 Position Amp Latch Receptacle, Accessory Type:Pull Tab, For Use With:40 Position Receptacles Without Strain Relief, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 5088450-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1890 |
|
$0.3910 / $0.5340 | Buy Now |
DISTI #
ASPS40-ND
|
DigiKey | PULL TAB LOOP 40POS SOCKET CONN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1011 In Stock |
|
$0.3666 / $0.7300 | Buy Now |
DISTI #
5088450-9
|
Avnet Americas | Connector Accessories 40 POS Pull Tab Polyvinyl Chloride Natural - Trays (Alt: 5088450-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 5 Days Container: Tray | 0 |
|
$0.3695 / $0.4047 | Buy Now |
DISTI #
16M3984
|
Avnet Americas | Connector Accessories 40 POS Pull Tab Polyvinyl Chloride Natural - Bulk (Alt: 16M3984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 1890 Partner Stock |
|
$0.4800 / $0.7590 | Buy Now |
DISTI #
571-5088450-9
|
Mouser Electronics | Headers & Wire Housings PULL LOOP CUT LENGTH 1.82IN RoHS: Compliant | 4112 |
|
$0.3660 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.3460 | Buy Now |
DISTI #
AMP5088450-9
|
Heilind Electronics | PULL LOOP CUT LENGTH 1.82 IN | Americas - 0 in Stock |
|
$0.4252 / $0.4377 | Buy Now |
|
Onlinecomponents.com | PULL LOOP, CUT LENGTH 1.82 IN RoHS: Compliant |
2254 In Stock |
|
$0.3788 / $0.4986 | Buy Now |
DISTI #
76436520
|
Verical | Connector Accessories Pull Tab Straight Polyvinyl Chloride Natural Gold/Palladium Nickel Box/Carton RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.4888 | Buy Now |
DISTI #
54483376
|
Verical | Connector Accessories Pull Tab Straight Polyvinyl Chloride Natural Gold/Palladium Nickel Box/Carton RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1906 | Americas - 2250 |
|
$0.5949 / $0.6925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5088450-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5088450-9
TE Connectivity
PULL LOOP, CUT LENGTH 1.82 IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | PULL LOOP | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYVINYLCHLORIDE | |
Used With | 40 POSITION CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |