Part Details for 5092C SL033 by Alpha Wire
Overview of 5092C SL033 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5092C SL033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6984
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 24Awg, 328Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):328Ft, Reel Length (Metric):100M Rohs Compliant: Yes |Alpha Wire 5092C SL033 Min Qty: 2 Package Multiple: 328 Date Code: 0 Container: SPOOL | 0 |
|
$806.6000 / $924.3500 | Buy Now |
DISTI #
5092CSL033-328-ND
|
DigiKey | CABLE 2CON 24AWG SLATE SHLD 100M Min Qty: 1 Lead time: 3 Weeks Container: Spool |
7 In Stock |
|
$731.8170 / $843.1100 | Buy Now |
DISTI #
602-5092C-328-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C FOIL SHLD 328 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$761.4100 | Order Now |
DISTI #
4352649
|
Farnell | MULTICORE CABLE, 24AWG, 2CORE, 100M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$638.9545 | Buy Now |