Part Details for 50935-6 by TE Connectivity
Overview of 50935-6 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50935-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H9045
|
Newark | Socket, 4.27Mm, 28-25Awg, Insulation:Non Insulated, Mounting Hole Dia:1.04Mm, Terminal Plating:Gold, Overall Length:4.27Mm, Length - Below Flange:-, Product Range:1 Series Rohs Compliant: Yes |Amp Te Connectivity 50935-6 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
50935-6-ND
|
DigiKey | CONN PIN RCPT .013-.020 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34873 In Stock |
|
$0.4009 / $0.5600 | Buy Now |
DISTI #
50935-6
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST Thru-Hole Loose Piece - Bulk (Alt: 50935-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4249 | Buy Now |
DISTI #
571-50935-6
|
Mouser Electronics | IC & Component Sockets MIN-SPR AU-AU SER-1 RoHS: Compliant | 7033 |
|
$0.4590 / $0.7500 | Buy Now |
DISTI #
V36:1790_14508103
|
Arrow Electronics | 50935-6 TE Connectivity Connector Contact Socket MIN-SPR AU-AU SER-1 - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 0349 | Americas - 7 |
|
$0.3967 | Buy Now |
DISTI #
73775931
|
RS | SOCKET, MIN-SPR AU-AU SER-1, Pin Sockets | TE Connectivity 50935-6 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.3780 | Buy Now |
DISTI #
AMP50935-6
|
Heilind Electronics | SOCKETMIN-SPR AU-AU SER-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOCKET,MIN-SPR AU-AU SER-1 RoHS: Compliant |
10902 In Stock |
|
$0.3891 / $0.6969 | Buy Now |
DISTI #
70331324
|
Verical | 50935-6 TE Connectivity Connector Contact Socket MIN-SPR AU-AU SER-1 - Arrow.com Min Qty: 100 Package Multiple: 50 Date Code: 2230 | Americas - 10900 |
|
$0.5294 / $0.9679 | Buy Now |