Part Details for 50A60-01-1-03N by Grayhill Inc
Overview of 50A60-01-1-03N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50A60-01-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C8229
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50A60-01-1-03N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1400 / $26.9900 | Buy Now |
DISTI #
50A60-01-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8376 | Buy Now |
DISTI #
50A60-01-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50A60-01-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8702 / $17.0815 | Buy Now |
DISTI #
706-50A60-01-1-03N
|
Mouser Electronics | Rotary Switches 50A60-01-1-03N RoHS: Compliant | 0 |
|
$15.2500 / $21.8700 | Order Now |
|
Future Electronics | 50 Series Standard 1 Deck SP 3 Position Panel Mount Solder Lug Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$15.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$20.2200 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
23 In Stock |
|
$16.8400 / $34.0900 | Buy Now |
DISTI #
000000000000381238
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$12.7300 / $18.6600 | Buy Now |
DISTI #
50A60-01-1-03N
|
Avnet Abacus | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC (Alt: 50A60-01-1-03N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant |
23 In Stock |
|
$16.8400 / $34.0900 | Buy Now |
Part Details for 50A60-01-1-03N
50A60-01-1-03N CAD Models
50A60-01-1-03N Part Data Attributes
|
50A60-01-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50A60-01-1-03N
Grayhill Inc
Rotary Switch, 3 Positions, SP3T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 60 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |