-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 5 Positions, SP5T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C4703
|
Newark | Rotary Sw, 1P, 5 Pos, 0.15A/115Vac, No. Of Switch Positions:5 Position, No. Of Poles:1 Pole, Angle Of Throw:60°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:115V, Product Range:50 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 50A60-01-1-05N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1400 / $26.9900 | Buy Now |
DISTI #
GH7683-ND
|
DigiKey | SWITCH ROTARY 5POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
129 In Stock |
|
$15.6772 / $26.8900 | Buy Now |
DISTI #
50A60-01-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50A60-01-1-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8702 / $17.0815 | Buy Now |
DISTI #
706-50A60-01-1-05N
|
Mouser Electronics | Rotary Switches Std 1/8" 60deg 1 pl 5 pos Non-shorting RoHS: Compliant | 50 |
|
$15.3600 / $23.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$15.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$28.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0300 / $21.0200 | Buy Now |
DISTI #
000000000000381240
|
Sager | Rotary Switches Std 1/8 60deg 1 pl 5 pos Non-shorting Min Qty: 25 | 0 |
|
$12.7300 / $18.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50A60-01-1-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50A60-01-1-05N
Grayhill Inc
Rotary Switch, 5 Positions, SP5T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 60 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |