Part Details for 50D10-02 by Tech-Etch
Overview of 50D10-02 by Tech-Etch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50D10-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEH50D10-02
|
DB Roberts | 1000 |
|
Buy Now |
Part Details for 50D10-02
50D10-02 CAD Models
50D10-02 Part Data Attributes
|
50D10-02
Tech-Etch
Buy Now
Datasheet
|
Compare Parts:
50D10-02
Tech-Etch
Connector Accessory, Gasket, Stainless Steel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TECH-ETCH INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL |