Part Details for 50HQ035 by Microchip Technology Inc
Overview of 50HQ035 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50HQ035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50HQ035MS-ND
|
DigiKey | DIODE SCHOTTKY 35V 60A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.7502 | Buy Now |
DISTI #
50HQ035
|
Avnet Americas | Diode Schottky 35V 60A 2-Pin DO-203AB - Bulk (Alt: 50HQ035) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$141.1200 / $158.0500 | Buy Now |
DISTI #
494-50HQ035
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$158.0500 | Order Now |
DISTI #
50HQ035
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$158.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$143.0800 / $419.9500 | Buy Now | |
DISTI #
50HQ035
|
Avnet Americas | Diode Schottky 35V 60A 2-Pin DO-203AB - Bulk (Alt: 50HQ035) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$141.1200 / $158.0500 | Buy Now |
DISTI #
50HQ035
|
Avnet Americas | Diode Schottky 35V 60A 2-Pin DO-203AB - Bulk (Alt: 50HQ035) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$141.1200 / $158.0500 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$137.6700 / $161.2700 | Buy Now |
|
Master Electronics | 0 |
|
$143.0800 / $419.9500 | Buy Now |
Part Details for 50HQ035
50HQ035 CAD Models
50HQ035 Part Data Attributes
|
50HQ035
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
50HQ035
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 50HQ035
This table gives cross-reference parts and alternative options found for 50HQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50HQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 50HQ035 vs MBR6035 |
SBR6035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 50HQ035 vs SBR6035 |
51HQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 50HQ035 vs 51HQ035 |
SBR6035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-5, DO-5, 2 PIN | International Semiconductor Inc | 50HQ035 vs SBR6035 |